Part Details for SFP-100BASE-LX-20-I-MSA-AT by ATGBICS
Overview of SFP-100BASE-LX-20-I-MSA-AT by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1893AFILF | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
1893BKLFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ | |
1893Y-10LFT | Renesas Electronics Corporation | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™ |
Price & Stock for SFP-100BASE-LX-20-I-MSA-AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-SFP-100BASE-LX-20-I-MSA-AT-ND
|
DigiKey | Compatible SFP 155Mb Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6101 In Stock |
|
$19.6000 / $23.0000 | Buy Now |
|
Karl Kruse GmbH & Co KG | SFP 100Base-LX (1310nm SMF 20km LC DOM Ind Temp) | 78 |
|
RFQ |