Part Details for SFP-1.25G-SX-C by Amphenol ProLabs
Overview of SFP-1.25G-SX-C by Amphenol ProLabs
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGF-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release. | |
NDCCGF-0001 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 1.0 meters, passive, pull to release. | |
NDCCGJ-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 26 AWG, 4.0 meters, passive, pull to release. |
Price & Stock for SFP-1.25G-SX-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4932-SFP-1.25G-SX-C-ND
|
DigiKey | Huawei SFP-1.25G-SX Compatible T Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7762 In Stock |
|
$27.0000 / $30.0000 | Buy Now |