There are no models available for this part yet.
Overview of SFP-1.25G-LH40-C by ATGBICS
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NDCCGF-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 2.5 meters, passive, pull to release. | |
NDCCGF-0001 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 30 AWG, 1.0 meters, passive, pull to release. | |
NDCCGJ-0004 | Amphenol Communications Solutions | SFP Copper Cable Assemblies 25G/50G, High Speed Input Output Connectors, SFP28 Cable Assembly, 26 AWG, 4.0 meters, passive, pull to release. |
Price & Stock for SFP-1.25G-LH40-C by ATGBICS
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3441-SFP-1.25G-LH40-C-ND
|
DigiKey | Compatible SFP 1000Mb Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7980 In Stock |
|
$27.2000 / $32.0000 | Buy Now | |
Karl Kruse GmbH & Co KG | SFP 1000Base-EX (1310nm SMF 40km LC DOM) | 25 |
|
RFQ |