Part Details for SFOST-SC-01 by L-com Inc
Overview of SFOST-SC-01 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFOST-SC-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1327
|
Newark | Fo Cable, St-Sc Simplex, Sm, 3.3 , Fibre Optic Connector A:St Simplex, Fibre Optic Connector B:Sc Simplex, No. Of Fibers:1Fibres, Fibre Type:Singlemode, Lead Length - Metric:1M, Fibre Diameter:9Μm/125Μm, Product Range:- Rohs Compliant: Yes |L-Com SFOST-SC-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$19.1900 | Buy Now |
DISTI #
5073-SFOST-SC-01-ND
|
DigiKey | CA ST-SC 9/125 SIMPLEX 1M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$17.6594 / $24.7000 | Buy Now |
DISTI #
73604486
|
RS | 9/125Singlemode Fiber CableST / SC1.0m- | L-com SFOST-SC-01 Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$19.1900 | RFQ |
DISTI #
77749697
|
Verical | SFOST-SC-01 Min Qty: 5 Package Multiple: 1 | Americas - 20 |
|
$9.5950 / $19.1900 | Buy Now |
DISTI #
SFOST-SC-01
|
L-com US | L-com's 9/125 Simplex Singlemode fiber optic cables are constructed of the highest quality components and are covered by a one-year warranty. These fiber optic patch cables feature OFNR (Riser rated) jackets along with ST and SC style connectors. Our fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 20 |
|
$9.6000 / $19.1900 | Buy Now |
Part Details for SFOST-SC-01
SFOST-SC-01 CAD Models
SFOST-SC-01 Part Data Attributes
|
SFOST-SC-01
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
SFOST-SC-01
L-com Inc
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | L-COM INC | |
Reach Compliance Code | unknown | |
Connector Side1 | ST | |
Connector Side2 | SC | |
Connector Support Type | CABLE ASSEMBLY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Wire and Cable Name | COMMUNICATION CABLE |