Part Details for SFODST-BL-15 by L-com Inc
Overview of SFODST-BL-15 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for SFODST-BL-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1203
|
Newark | Fo Cable, St-St Duplex, Sm, 49.2 , Fibre Optic Connector A:St Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:15M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com SFODST-BL-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9900 | Buy Now |
DISTI #
5073-SFODST-BL-15-ND
|
DigiKey | CA ST-ST 9/125 DPX BLUE 15M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$66.8400 | Buy Now |
DISTI #
73600528
|
RS | 9/125Single Mode Fiber CableDual ST / Dual STBlue 15.0m- | L-com SFODST-BL-15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$44.3900 | RFQ |
|
Onlinecomponents.com | CA ST-ST 9/125 DPX BLUE 15M RoHS: Compliant | 0 |
|
$38.4800 / $50.5200 | Buy Now |
DISTI #
SFODST-BL-15
|
L-com US | L-com's colored fiber optic cable series provide an easy way to identify ports and equipment in crowded IT closets. By utilizing color codes, ports can be segmented by usage. For example, red could denote VoIP services and blue could represent server connections. Each cable undergoes a double ended loss test before shipping ensuring the highest quality. Color choices are red, green, and blue. Order online today!. Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.5000 / $44.9900 | Buy Now |