There are no models available for this part yet.
Overview of SFODST-BL-03 by L-com Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Aerospace and Defense
Telecommunications
Price & Stock for SFODST-BL-03 by L-com Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90M1199
|
Newark | Fo Cable, St-St Duplex, Sm, 9.8 , Fibre Optic Connector A:St Duplex, Fibre Optic Connector B:St Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:3M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com SFODST-BL-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$6.5500 | Buy Now | |
DISTI #
5073-SFODST-BL-03-ND
|
DigiKey | CA ST-ST 9/125 DPX BLUE 3M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$10.0400 | Buy Now | |
DISTI #
73600885
|
RS | 9/125Single Mode Fiber CableDual ST / Dual STBlue 3.0m- | L-com SFODST-BL-03 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5500 | RFQ | |
Onlinecomponents.com | CA ST-ST 9/125 DPX BLUE 3M RoHS: Compliant | 0 |
|
$5.5400 / $8.3100 | Buy Now | ||
DISTI #
SFODST-BL-03
|
L-com US | L-com's colored fiber optic cable series provide an easy way to identify ports and equipment in crowded IT closets. By utilizing color codes, ports can be segmented by usage. For example, red could denote VoIP services and blue could represent server connections. Each cable undergoes a double ended loss test before shipping ensuring the highest quality. Color choices are red, green, and blue. Order online today!. Min Qty: 1 Package Multiple: 1 | 11 |
|
$3.2800 / $6.5500 | Buy Now |
CAD Models for SFODST-BL-03 by L-com Inc
Part Data Attributes for SFODST-BL-03 by L-com Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
L-COM INC
|
Reach Compliance Code
|
unknown
|