Part Details for SFODLC-UNI-10 by L-com Inc
Overview of SFODLC-UNI-10 by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2364CDE-18#TRPBF | Analog Devices | 18-B, 250ksps, Pseudo-Diff Uni | |
LTC2364IDE-16#PBF | Analog Devices | 16-B, 250ksps, Pseudo-Diff Uni | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Price & Stock for SFODLC-UNI-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90M1101
|
Newark | Fo Cable, Lc-Lc Duplex, Sm, 32.8 , Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Lc Duplex, No. Of Fibers:2Fibres, Fibre Type:Singlemode, Lead Length - Metric:10M, Fibre Diameter:9µm/125µm, Product Range:- Rohs Compliant: Yes |L-Com SFODLC-UNI-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$11.8600 | Buy Now |
DISTI #
5073-SFODLC-UNI-10-ND
|
DigiKey | CA LC-LC 9/125 DPX UNI 10M Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$16.6100 | Buy Now |
DISTI #
73599348
|
RS | 9/125Single mode Uniboot Fiber CableDual LC / Dual LC10.0m- | L-com SFODLC-UNI-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8600 | RFQ |
|
Onlinecomponents.com | CA LC-LC 9/125 DPX UNI 10M RoHS: Compliant | 0 |
|
$10.4100 / $13.7800 | Buy Now |
DISTI #
SFODLC-UNI-10
|
L-com US | L-com now offers the SFODLC-UNI series Uniboot LC assemblies which provide an integrated boot and clip design as well as a single 3.0mm jacket. These unique assemblies are available in either 9/125 styles and range from 1 to 10 meters in length. L-com's fiber optic cables are functionally tested to guarantee top performance upon delivery. By utilizing L-com's fiber optic patch cables, critical network uptime is assured. Custom lengths, connector combinations and polishes are available. Contact us today for details. Min Qty: 1 Package Multiple: 1 | 54 |
|
$5.9300 / $11.8600 | Buy Now |