Part Details for SFN1580AGKGGHWS by Vishay Intertechnologies
Overview of SFN1580AGKGGHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFN1580AGKGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFN1580AGKGGHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 158 Ohm 2% 1/8W ?100 ppm/?C Waffle - Waffle Pack (Alt: SFN1580AGKGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2566 / $4.8600 | Buy Now |