Datasheets
SFN08A1372CPLF13 by:

Res Net,Thin Film,13.7K Ohms,100WV,.25% +/-Tol,-50,50ppm TC,1616 Case

Part Details for SFN08A1372CPLF13 by TT electronics / BI Technologies

Overview of SFN08A1372CPLF13 by TT electronics / BI Technologies

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Part Details for SFN08A1372CPLF13

SFN08A1372CPLF13 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

SFN08A1372CPLF13 Part Data Attributes

SFN08A1372CPLF13 TT electronics / BI Technologies
Buy Now Datasheet
Compare Parts:
SFN08A1372CPLF13 TT electronics / BI Technologies Res Net,Thin Film,13.7K Ohms,100WV,.25% +/-Tol,-50,50ppm TC,1616 Case
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer BI TECHNOLOGIES CORP
Package Description SMT, 1616
Reach Compliance Code compliant
ECCN Code EAR99
Construction Chip
Network Type ISOLATED
Number of Terminals 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Length 4 mm
Package Style SMT
Package Width 4 mm
Packing Method TR, 13 Inch
Rated Power Dissipation (P) 0.1 W
Resistance 13700 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Size Code 1616
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Tolerance 0.25%
Working Voltage 100 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFN08A1372CPLF13 by TT electronics / BI Technologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFN08A1372CPLF13 by TT electronics / BI Technologies

Select Manufacturer
Which Manufacturer of SFN08A1372CPLF13 would you like to use for your alert(s)?
  • Please alert me when SFN08A1372CPLF13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFN08A1372CPLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFN08A1372CPLF13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFN08A1372CPLF13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFN08A1372CPLF13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFN08A1372CPLF13 by TT electronics / BI Technologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: