Part Details for SFML-130-02-S-D-A-P by Samtec Inc
Overview of SFML-130-02-S-D-A-P by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFML-130-02-S-D-A-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W9481
|
Newark | Sfml-130-02-S-D-A-P/ Tube |Samtec SFML-130-02-S-D-A-P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.6000 / $15.3000 | Buy Now |
DISTI #
SFML-130-02-S-D-A-P-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 13 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.5500 | Buy Now |
DISTI #
SFML-130-02-S-D-A-
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SFML-130-02-S-D-A-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SFML13002SDAP
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$6.4300 / $16.4200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$6.8600 / $16.7800 | Buy Now |
DISTI #
000000000003084638
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$7.8800 / $11.5000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$6.8600 / $16.7800 | Buy Now |
DISTI #
5cd919c3cd7c1c4c3871df4d
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 2 Days Container: Tube | 0 |
|
$6.4300 / $11.5000 | Buy Now |
Part Details for SFML-130-02-S-D-A-P
SFML-130-02-S-D-A-P CAD Models
SFML-130-02-S-D-A-P Part Data Attributes
|
SFML-130-02-S-D-A-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-130-02-S-D-A-P
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFML-130-02-S-D-A-P
This table gives cross-reference parts and alternative options found for SFML-130-02-S-D-A-P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-130-02-S-D-A-P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
87023-930CT | Amphenol FCi | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal | SFML-130-02-S-D-A-P vs 87023-930CT |
SFMC-130-L2-SM-D | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFML-130-02-S-D-A-P vs SFMC-130-L2-SM-D |
0781206013 | Molex | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | SFML-130-02-S-D-A-P vs 0781206013 |
SFMC-130-L2-S-D-P-TR | Samtec Inc | $9.5750 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFML-130-02-S-D-A-P vs SFMC-130-L2-S-D-P-TR |
146141-6 | TE Connectivity | Check for Price | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | SFML-130-02-S-D-A-P vs 146141-6 |
G809A206021 | Amphenol Corporation | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFML-130-02-S-D-A-P vs G809A206021 |
5662-130 | Amphenol Corporation | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | SFML-130-02-S-D-A-P vs 5662-130 |
SFMX-130-T2-SM-D-K-TR | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFML-130-02-S-D-A-P vs SFMX-130-T2-SM-D-K-TR |
104803-1 | TE's AMP | Check for Price | 60 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | SFML-130-02-S-D-A-P vs 104803-1 |
SFML-130-02-L-D-A-K-TR | Samtec Inc | $8.0300 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFML-130-02-S-D-A-P vs SFML-130-02-L-D-A-K-TR |