Part Details for SFML-125-02-L-D-SN by Samtec Inc
Overview of SFML-125-02-L-D-SN by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-125-02-L-D-SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W9380
|
Newark | .050" Tiger Eye High-Reliability Locking Socket Strip Rohs Compliant: Yes |Samtec SFML-125-02-L-D-SN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.0700 / $14.3500 | Buy Now |
DISTI #
SFML-125-02-L-D-SN-ND
|
DigiKey | CONN RCPT 50POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$16.5800 | Buy Now |
DISTI #
SFML-125-02-L-D-SN
|
Avnet Americas | Conn Socket Strip SKT 50 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFML-125-02-L-D-SN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.9100 / $11.8200 | Buy Now |
DISTI #
SFML-125-02-L-D-SN
|
Avnet Americas | LOCKING SOCKET STRIP - Tape and Reel (Alt: SFML-125-02-L-D-SN) RoHS: Not Compliant Min Qty: 475 Package Multiple: 475 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$7.9900 / $11.9200 | Buy Now |
DISTI #
SFML-125-02-L-D-SN
|
Avnet Americas | Conn Socket Strip RCP 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-125-02-L-D-SN) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$8.2300 / $12.2200 | Buy Now |
DISTI #
200-SFML12502LDSN
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 5 |
|
$5.8600 / $11.8200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$6.2500 / $11.8700 | Buy Now |
DISTI #
000000000003239732
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$7.2300 / $11.8200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$6.2500 / $11.8700 | Buy Now |
DISTI #
5cd91956cd7c1c4c3871621d
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: Tube | 0 |
|
$4.5000 / $11.8200 | Buy Now |
Part Details for SFML-125-02-L-D-SN
SFML-125-02-L-D-SN CAD Models
SFML-125-02-L-D-SN Part Data Attributes:
|
SFML-125-02-L-D-SN
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-125-02-L-D-SN
Samtec Inc
Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 50 |
Alternate Parts for SFML-125-02-L-D-SN
This table gives cross-reference parts and alternative options found for SFML-125-02-L-D-SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-125-02-L-D-SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFML-125-02-S-D-SN | Board Connector, 50 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFML-125-02-L-D-SN vs SFML-125-02-S-D-SN |