There are no models available for this part yet.
Overview of SFML-125-02-L-D-SN-P-TR by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFML-125-02-L-D-SN-P-TR by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFML-125-02-L-D-SN
|
Avnet Americas | Conn Socket Strip RCP 50 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFML-125-02-L-D-SN) Min Qty: 400 Package Multiple: 400 Container: Reel | 0 |
|
$8.2300 / $12.2200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.7900 / $12.2200 | Buy Now | ||
DISTI #
000000000005920158
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$7.5400 / $12.2200 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$4.7900 / $12.2200 | Buy Now | ||
DISTI #
5cd918bdcd7c1c4c3870b4f4
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$4.7900 / $12.2200 | Buy Now |
CAD Models for SFML-125-02-L-D-SN-P-TR by Samtec Inc
Part Data Attributes for SFML-125-02-L-D-SN-P-TR by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
50
|
UL Flammability Code
|
94V-0
|