-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFML-120-02-S-D-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W9262
|
Newark | ".050" Tiger Eye High-Reliability Locking Socket Strip" Rohs Compliant: Yes |Samtec SFML-120-02-S-D-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7600 / $10.2400 | Buy Now |
DISTI #
SAM15769-ND
|
DigiKey | CONN RCPT 40POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1659 In Stock |
|
$4.3200 / $11.6100 | Buy Now |
DISTI #
SFML-120-02-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 40 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFML-120-02-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube |
58 |
|
$5.2029 / $6.3705 | Buy Now |
DISTI #
200-SFML12002SDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye(TM) High-Reliability Locking Socket Strip RoHS: Compliant | 92 |
|
$4.6600 / $8.1200 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$4.4400 / $8.9400 | Buy Now |
DISTI #
5cd9194dcd7c1c4c387156b9
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$4.3200 / $8.1200 | Buy Now |
DISTI #
000000000000750908
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$5.2900 / $8.1200 | Buy Now |
DISTI #
SFML-120-02-S-D-LC
|
Avnet Abacus | Conn Socket Strip SKT 40 POS 127mm Solder ST SMD Tube (Alt: SFML-120-02-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$4.4400 / $8.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFML-120-02-S-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-120-02-S-D-LC
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE/BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 40 |
This table gives cross-reference parts and alternative options found for SFML-120-02-S-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-120-02-S-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFML-120-02-L-D-LC | Samtec Inc | $6.5786 | Board Connector, 40 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | SFML-120-02-S-D-LC vs SFML-120-02-L-D-LC |
The recommended mating sequence for SFML-120-02-S-D-LC connectors is to mate the guides first, followed by the contacts. This ensures proper alignment and prevents damage to the connectors.
Yes, SFML-120-02-S-D-LC connectors are designed to withstand high-vibration environments. However, it's essential to follow proper mounting and screw torque procedures to ensure reliable connections.
The maximum operating temperature for SFML-120-02-S-D-LC connectors is 125°C (257°F). Exceeding this temperature may affect the connector's performance and reliability.
Yes, SFML-120-02-S-D-LC connectors are compatible with lead-free soldering processes. Samtec Inc. recommends following the recommended soldering profile and procedures to ensure reliable connections.
The typical lead time for SFML-120-02-S-D-LC connectors varies depending on the quantity and availability. It's best to check with authorized distributors or Samtec Inc. directly for the most up-to-date lead time information.