Part Details for SFML-115-T1-S-D-LC by Samtec Inc
Results Overview of SFML-115-T1-S-D-LC by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFML-115-T1-S-D-LC Information
SFML-115-T1-S-D-LC by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for SFML-115-T1-S-D-LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T8389
|
Newark | Receptacle, 1.27Mm, 30, Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 / $6.0800 | Buy Now |
DISTI #
SFML-115-T1-S-D-LC-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
35 In Stock |
|
$3.1954 / $6.7800 | Buy Now |
DISTI #
SFML-115-T1-S-D-LC
|
Avnet Americas | PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount - Rai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$3.2640 / $4.6452 | Buy Now |
DISTI #
200-SFML115T1SDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye(TM) High-Reliability Locking Socket Strip RoHS: Compliant | 3 |
|
$2.9900 / $5.8500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$2.6000 / $5.2300 | Buy Now |
DISTI #
5cd919bccd7c1c4c3871d7fe
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tube | 0 |
|
$2.5600 / $4.7400 | Buy Now |
DISTI #
000000000000750903
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$3.1000 / $4.7400 | Buy Now |
DISTI #
SFML-115-T1-S-D-LC
|
Avnet Abacus | PCB Receptacle Locking Clip BoardtoBoard 127 mm 2 Rows 30 Contacts Through Hole Mount (Alt: SFML-115... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SFML-115-T1-S-D-LC
|
Avnet Abacus | PCB Receptacle Locking Clip BoardtoBoard 127 mm 2 Rows 30 Contacts Through Hole Mount (Alt: SFML-115... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
SFML-115-T1-S-D-LC
|
Avnet Asia | PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 30 Contacts, Through Hole Mount (Alt:... more RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 3 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for SFML-115-T1-S-D-LC
SFML-115-T1-S-D-LC CAD Models
SFML-115-T1-S-D-LC Part Data Attributes
|
SFML-115-T1-S-D-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-115-T1-S-D-LC
Samtec Inc
Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 30 |
Alternate Parts for SFML-115-T1-S-D-LC
This table gives cross-reference parts and alternative options found for SFML-115-T1-S-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-115-T1-S-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFML-115-T1-F-D-LC | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFML-115-T1-S-D-LC vs SFML-115-T1-F-D-LC |
SFML-115-T1-SM-D-LC | Samtec Inc | $4.8005 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFML-115-T1-S-D-LC vs SFML-115-T1-SM-D-LC |
SFML-115-T1-H-D-LC | Samtec Inc | Check for Price | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFML-115-T1-S-D-LC vs SFML-115-T1-H-D-LC |
SFML-115-T1-S-D-LC Frequently Asked Questions (FAQ)
-
The recommended torque is 0.5-1.5 N·m (4-12 in·lb) for the screw locks on the SFML-115-T1-S-D-LC.
-
Yes, the SFML-115-T1-S-D-LC is designed to withstand high-vibration environments, but it's recommended to follow Samtec's guidelines for vibration testing and ensure proper mounting and screw torque.
-
The maximum operating temperature for the SFML-115-T1-S-D-LC is 125°C (257°F), but it's recommended to derate the current capacity at higher temperatures.
-
Yes, the SFML-115-T1-S-D-LC is compatible with lead-free soldering processes, but it's recommended to follow Samtec's guidelines for soldering and reflow profiles.
-
Samtec provides recommended PCB layout and spacing guidelines in their application notes and design guides, which should be consulted for optimal performance and reliability.