There are no models available for this part yet.
Overview of SFML-107-T1-S-D-LC by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Price & Stock for SFML-107-T1-S-D-LC by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85T6271
|
Newark | Socket, 1.27Mm, 14, Position, Connector Systems:Board-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfml Series, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec SFML-107-T1-S-D-LC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6200 / $5.0700 | Buy Now | |
DISTI #
SAM11751-ND
|
DigiKey | CONN RCPT 14POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1424 In Stock |
|
$3.0375 / $4.0500 | Buy Now | |
DISTI #
SFML-107-T1-S-D-LC
|
Avnet Americas | PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount - Rail/Tube (Alt: SFML-107-T1-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 6 Days Container: Tube | 0 |
|
RFQ | ||
DISTI #
SFML-107-T1-S-D-LC
|
Avnet Americas | Conn Socket Strip RCP 14 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: SFML-107-T1-S-D-LC) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
SFML-107-T1-S-D-LC
|
Avnet Americas | Conn Socket Strip SKT 14 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFML-107-T1-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
200-SFML107T1SDLC
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip RoHS: Compliant | 175 |
|
$1.5000 / $4.0500 | Buy Now | |
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$1.6300 / $3.8700 | Buy Now | ||
DISTI #
000000000003084573
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$2.3700 / $4.0500 | Buy Now | |
DISTI #
SFML-107-T1-S-D-LC
|
Avnet Abacus | PCB Receptacle, Locking Clip, Board-to-Board, 1.27 mm, 2 Rows, 14 Contacts, Through Hole Mount (Alt: SFML-107-T1-S-D-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant | 0 |
|
$1.6300 / $3.8700 | Buy Now |
CAD Models for SFML-107-T1-S-D-LC by Samtec Inc
Part Data Attributes for SFML-107-T1-S-D-LC by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
2 Weeks, 6 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFML-107-T1-S-D-LC
This table gives cross-reference parts and alternative options found for SFML-107-T1-S-D-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFML-107-T1-S-D-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFML-107-T1-L-D-LC | Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFML-107-T1-S-D-LC vs SFML-107-T1-L-D-LC |