Part Details for SFML-107-02-L-D-P-FR by Samtec Inc
Overview of SFML-107-02-L-D-P-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFML-107-02-L-D-P-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFML-107-02-L-D-P-
|
Avnet Americas | .050" Tiger Eye High-Reliability Locking Soc - Tape and Reel (Alt: SFML-107-02-L-D-P-) RoHS: Compliant Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$1.7889 / $2.7300 | Buy Now |
DISTI #
200-SFML10702LDPFR
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip | 0 |
|
$2.0400 / $2.7300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5300 / $5.2800 | Buy Now |
DISTI #
000000000007217828
|
Sager | .050 TIGER EYE� HIGH-RELIABILITY LOCKING SOCKET STRIP Min Qty: 550 | 0 |
|
$1.5900 / $2.7300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.5300 / $5.2800 | Buy Now |
DISTI #
61420393542976c34c3e59de
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 550 Lead time: 3 Weeks, 2 Days Container: Tape & Reel | 0 |
|
$1.5900 / $2.7300 | Buy Now |
Part Details for SFML-107-02-L-D-P-FR
SFML-107-02-L-D-P-FR CAD Models
SFML-107-02-L-D-P-FR Part Data Attributes
|
SFML-107-02-L-D-P-FR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-107-02-L-D-P-FR
Samtec Inc
Board Connector, 14 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
Body Breadth | 0.145 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.505 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.73 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |