Part Details for SFML-105-02-L-D-SN-K by Samtec Inc
Overview of SFML-105-02-L-D-SN-K by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFML-105-02-L-D-SN-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SFML-105-02-L-D-SN-K-ND
|
DigiKey | .050" TIGER EYE HIGH-RELIABILITY Min Qty: 52 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.9500 | Buy Now |
DISTI #
SFML-105-02-L-D-SN
|
Avnet Americas | Connector Socket Strip 10 Position 1.27mm Solder Straight Surface Mount - Rail/Tube (Alt: SFML-105-02-L-D-SN) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$2.3100 / $3.5100 | Buy Now |
DISTI #
200-SFML10502LDSNK
|
Mouser Electronics | Board to Board & Mezzanine Connectors .050" Tiger Eye High-Reliability Locking Socket Strip | 0 |
|
$1.4700 / $3.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.5800 / $3.4000 | Buy Now |
DISTI #
000000000006172410
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Locking Socket Strip Min Qty: 1 | 0 |
|
$2.1400 / $3.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.5800 / $3.4000 | Buy Now |
DISTI #
5cd9198dcd7c1c4c38719ff6
|
Samtec | .050" Tiger Eye™ High-Reliability Locking Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 1 Days Container: Tube | 0 |
|
$1.4700 / $3.5100 | Buy Now |
Part Details for SFML-105-02-L-D-SN-K
SFML-105-02-L-D-SN-K CAD Models
SFML-105-02-L-D-SN-K Part Data Attributes
|
SFML-105-02-L-D-SN-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFML-105-02-L-D-SN-K
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |