-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W8007
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip Rohs Compliant: Yes |Samtec SFMC-140-02-SM-D-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.0600 / $23.2400 | Buy Now |
DISTI #
SFMC-140-02-SM-D-P-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.3700 | Buy Now |
DISTI #
SFMC-140-02-SM-D-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SFMC-140-02-SM-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.8000 / $18.8300 | Buy Now |
DISTI #
SFMC-140-02-SM-D-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-140-02-SM-D-P) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$12.8800 / $18.9300 | Buy Now |
DISTI #
200-SFMC14002SMDP
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$6.2400 / $18.8300 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$6.2400 / $18.8300 | Buy Now |
DISTI #
SFMC-140-02-SM-D-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD - Rail/Tube (Alt: SFMC-140-02-SM-D-P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$12.8000 / $18.8300 | Buy Now |
DISTI #
SFMC-140-02-SM-D-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-140-02-SM-D-P) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$12.8800 / $18.9300 | Buy Now |
DISTI #
000000000003084514
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$11.4900 / $18.8300 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$6.2400 / $18.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-140-02-SM-D-P
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-140-02-SM-D-P
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 |