Part Details for SFMC-128-03-L-D-P-TR by Samtec Inc
Overview of SFMC-128-03-L-D-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits |
Price & Stock for SFMC-128-03-L-D-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-128-03-L-D-P-
|
Avnet Americas | Conn Socket Strip RCP 56 POS 1.27mm Solder ST Through Hole T/R - Tape and Reel (Alt: SFMC-128-03-L-D-P-) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$4.9000 / $7.3200 | Buy Now |
DISTI #
000000000005498234
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$4.9000 / $7.3200 | Buy Now |
Part Details for SFMC-128-03-L-D-P-TR
SFMC-128-03-L-D-P-TR CAD Models
SFMC-128-03-L-D-P-TR Part Data Attributes
|
SFMC-128-03-L-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-128-03-L-D-P-TR
Samtec Inc
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
JESD-609 Code | e3 |