Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
0 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
10 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Part #
Manufacturer
Description
Datasheet
ADCMB-HSFMCEV1Z
Renesas Electronics Corporation
JESD204B Analog-to-Digital Converter Evaluation Kits
DBL5W5P543A40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF
Amphenol Communications Solutions
D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
Contact Finish Termination
Want to compare parts?
Samtec Inc
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
71210-312 - Amphenol Communications Solutions
79948-306LF - Amphenol Communications Solutions
95801-212B0 - Amphenol Communications Solutions
71973-5206 - Molex
0791070055 - Molex
ESQT-106-02-M-D-725 - Samtec Inc
71958-406U - Amphenol Communications Solutions
CLT-106-02-H-D-P-TR - Samtec Inc
65043-059LF - Amphenol FCi
6160062T4200 - Amphenol FCi
This table gives cross-reference parts and alternative options found for SFMC-106-L1-SM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-106-L1-SM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
71210-312
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Amphenol Communications Solutions
SFMC-106-L1-SM-D vs 71210-312
79948-306LF
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, LEAD FREE
Amphenol Communications Solutions
SFMC-106-L1-SM-D vs 79948-306LF
95801-212B0
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle,
Amphenol Communications Solutions
SFMC-106-L1-SM-D vs 95801-212B0
71973-5206
Board Connector, 12 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT
Molex
SFMC-106-L1-SM-D vs 71973-5206
0791070055
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle
Molex
SFMC-106-L1-SM-D vs 0791070055
ESQT-106-02-M-D-725
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Samtec Inc
SFMC-106-L1-SM-D vs ESQT-106-02-M-D-725
71958-406U
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Amphenol Communications Solutions
SFMC-106-L1-SM-D vs 71958-406U
CLT-106-02-H-D-P-TR
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Samtec Inc
SFMC-106-L1-SM-D vs CLT-106-02-H-D-P-TR
65043-059LF
Board Connector, 12 Contact(s), 2 Row(s), Female, Crimp Terminal, LEAD FREE
Amphenol FCi
SFMC-106-L1-SM-D vs 65043-059LF
6160062T4200
Board Connector, 12 Contact(s), 2 Row(s), Female, Straight, Solder Terminal
Amphenol FCi
SFMC-106-L1-SM-D vs 6160062T4200