-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07J6827
|
Newark | Socket, 1.27Mm, 10, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:10Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Gender:Receptacle Rohs Compliant: Yes |Samtec SFMC-105-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$2.0000 / $5.0600 | Buy Now |
DISTI #
33AC3094
|
Newark | Connector, Rcpt, 10Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:10Contacts, Gender:Receptacle, Product Range:Sfmc Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SFMC-105-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8800 / $3.4100 | Buy Now |
DISTI #
SAM9130-ND
|
DigiKey | CONN RCPT 10POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1422 In Stock |
|
$2.4000 / $4.1700 | Buy Now |
DISTI #
SFMC-105-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-105-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 311 Factory Stock |
|
$1.9600 / $4.1700 | Buy Now |
DISTI #
07J6827
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube - Bulk (Alt: 07J6827) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-SFMC10501SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 1613 |
|
$1.3500 / $4.1700 | Buy Now |
DISTI #
E02:0323_01326367
|
Arrow Electronics | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | Europe - 2 |
|
$3.1125 / $3.6618 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
1143 In Stock 311 Factory Stock |
|
$0.9400 / $4.1700 | Buy Now |
DISTI #
66914730
|
Verical | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Top Entry Thru-Hole Tube Min Qty: 12 Package Multiple: 1 Date Code: 2311 | Americas - 1109 |
|
$5.4210 | Buy Now |
DISTI #
SFMC-105-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 10 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-105-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 311 Factory Stock |
|
$1.9600 / $4.1700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-105-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-105-01-S-D
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.145 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.265 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.39 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 30u inch | |
Polarization Key | SHRD RIGHT | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | 1.112 N |
This table gives cross-reference parts and alternative options found for SFMC-105-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-105-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-105-01-SM-D | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-105-01-S-D vs SFMC-105-01-SM-D |