-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5686
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip Rohs Compliant: Yes |Samtec SFMC-104-T2-L-D-TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.6400 | Buy Now |
DISTI #
SFMC-104-T2-L-D-TR-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD SMD Min Qty: 925 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0195 | Buy Now |
DISTI #
SFMC-104-T2-L-D-TR
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-104-T2-L-D-TR) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$1.3200 / $2.7900 | Buy Now |
DISTI #
200-SFMC104T2LDTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.1900 / $1.7200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.6600 / $2.7900 | Buy Now |
DISTI #
SFMC-104-T2-L-D-TR
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-104-T2-L-D-TR) RoHS: Compliant Min Qty: 925 Package Multiple: 925 Container: Reel | 0 |
|
$1.3200 / $2.7900 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.6600 / $2.7900 | Buy Now |
DISTI #
5cd91956cd7c1c4c38716186
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$0.6600 / $2.7900 | Buy Now |
DISTI #
SFMC-104-T2-L-D-TR
|
Toby Electronics | SFMC - Samtec 1.27mm Tiger Eye™ High-Reliability Flexible Pin Count Surface Mount Socket Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 4 Days | 0 |
|
$0.6458 / $1.8689 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-104-T2-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-104-T2-L-D-TR
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.215 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SFMC-104-T2-L-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-104-T2-L-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMM15HRUS | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs HMM15HRUS |
RMM15HRKS | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs RMM15HRKS |
HMM15SRTS | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs HMM15SRTS |
HXM15HSUS | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs HXM15HSUS |
RMM15HSUS | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs RMM15HSUS |
RYM15HSXH | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs RYM15HSXH |
HMM15SRKH | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs HMM15SRKH |
EXM15HRXH | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs EXM15HRXH |
AMM15SRKS | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs AMM15SRKS |
RYM15HRXH | Card Edge Connector, 30 Contact(s), 2 Row(s), Straight, 0.156 inch Pitch, Solder Terminal, Hole .125-.137, Blue-green Insulator, Receptacle | Sullins Connector Solutions | SFMC-104-T2-L-D-TR vs RYM15HRXH |