-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85T6099
|
Newark | Socket, 1.27Mm, Smt, 8, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Surface Mount, Product Range:Sfmc Series, Contact Termination:Solderrohs Compliant: Yes |Samtec SFMC-104-02-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $5.0300 | Buy Now |
DISTI #
SAM12838-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube |
40 In Stock |
|
$2.3875 / $4.1500 | Buy Now |
DISTI #
SFMC-104-02-S-D
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFMC-104-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.9500 / $4.1500 | Buy Now |
DISTI #
200-SFMC10402SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 129 |
|
$1.3400 / $4.1500 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
208 Partner Stock |
|
$0.9590 / $4.2300 | Buy Now |
DISTI #
68406755
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry SMD Tube RoHS: Compliant Min Qty: 27 Package Multiple: 1 | Americas - 208 |
|
$2.3900 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 8 CONTACT(S), 2 ROW(S), FEMALE, STRAIGHT, SURFACE MOUNT TERMINAL, SOCKET | 96 |
|
$1.0575 / $1.7625 | Buy Now |
DISTI #
SFMC-104-02-S-D
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Tube - Rail/Tube (Alt: SFMC-104-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Tube | 0 |
|
$1.9500 / $4.1500 | Buy Now |
DISTI #
SFMC-104-02-S-D
|
Avnet Abacus | Conn Socket Strip SKT 8 POS 1.27mm Solder ST SMD Tube (Alt: SFMC-104-02-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
208 Partner Stock |
|
$0.9590 / $4.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-104-02-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-104-02-S-D
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for SFMC-104-02-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-104-02-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ESQT-104-03-M-D-330 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-104-02-S-D vs ESQT-104-03-M-D-330 |
AF2D-200-08-G-CMS-H46-T/A | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | SFMC-104-02-S-D vs AF2D-200-08-G-CMS-H46-T/A |
SQW-104-01-LM-D-VS-001 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-104-02-S-D vs SQW-104-01-LM-D-VS-001 |
CLT-104-02-FM-D-BE-A-K-TR | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-104-02-S-D vs CLT-104-02-FM-D-BE-A-K-TR |
SSM-104-L-DV-M | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFMC-104-02-S-D vs SSM-104-L-DV-M |
MMSD-04-20-L-48.00-S-K-M | Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-104-02-S-D vs MMSD-04-20-L-48.00-S-K-M |
ESQT-104-03-M-D-370 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-104-02-S-D vs ESQT-104-03-M-D-370 |
SSM-104-S-DV-BE | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-104-02-S-D vs SSM-104-S-DV-BE |
T812108SN01CEU | Board Connector, 8 Contact(s), 2 Row(s), Female, IDC Terminal, Socket, ROHS COMPLIANT | Amphenol Corporation | SFMC-104-02-S-D vs T812108SN01CEU |
ESQT-104-02-L-D-400 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-104-02-S-D vs ESQT-104-02-L-D-400 |