-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3093
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.27Mm, Pitch Spacing:1.27Mm, No. Of Contacts:8Contacts, Gender:Receptacle, Product Range:Sfmc Series, Contact Termination Type:Through Hole, No. Of Rows:2Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Samtec SFMC-104-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$1.7600 / $3.2000 | Buy Now |
DISTI #
50R8686
|
Newark | Socket, 1.27Mm, 8, Pos, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacing:1.27Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Connector Mounting:Through Hole Mount, Product Range:Sfmc Series, Contact Termination:Solderrohs Compliant: Yes |Samtec SFMC-104-01-S-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9100 / $4.8200 | Buy Now |
DISTI #
SAM9902-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
542 In Stock |
|
$2.2875 / $3.9800 | Buy Now |
DISTI #
SFMC-104-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-104-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4290 Factory Stock |
|
$1.8700 / $3.9800 | Buy Now |
DISTI #
200-SFMC10401SD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 677 |
|
$1.2900 / $3.9800 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
47 In Stock 3765 Factory Stock |
|
$0.9000 / $3.9800 | Buy Now |
DISTI #
51684618
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 13 Package Multiple: 1 Date Code: 1844 | Americas - 45 |
|
$5.1740 | Buy Now |
DISTI #
SFMC-104-01-S-D
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Thru-Hole Tube - Rail/Tube (Alt: SFMC-104-01-S-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 4290 Factory Stock |
|
$1.8700 / $3.9800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3 |
|
$3.7837 / $3.9546 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Re Min Qty: 1 | 2578 |
|
$1.8700 / $3.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-104-01-S-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-104-01-S-D
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for SFMC-104-01-S-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-104-01-S-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-104-01-F-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-104-01-S-D vs SFMC-104-01-F-D |
SFMC-104-01-SM-D | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFMC-104-01-S-D vs SFMC-104-01-SM-D |