-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFMC-104-01-L-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5695
|
Newark | Connector, Rcpt, 8Pos, 2Row, 1.27Mm, Connector Systems:Board-To-Board, Wire-To-Board, Pitch Spacin... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1958 |
|
$1.1100 / $2.1400 | Buy Now |
DISTI #
SAM11730-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube |
236 In Stock |
|
$1.0966 / $3.1800 | Buy Now |
DISTI #
SFMC-104-01-L-D
|
Avnet Americas | PCB Receptacle, Board-to-Board, Wire-to-Board, 1.27 mm, 2 Rows, 8 Contacts, Through Hole Mount - Rai... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Tube | 2178 Factory Stock |
|
$1.1439 / $1.2741 | Buy Now |
DISTI #
200-SFMC10401LD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye(TM) High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 540 |
|
$0.7200 / $2.2300 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
975 In Stock |
|
$0.8540 / $1.7880 | Buy Now |
DISTI #
85040366
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 2178 |
|
$2.2300 | Buy Now |
DISTI #
65091958
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole TIGER EYE™ Tube RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2040 | Americas - 975 |
|
$1.5210 / $2.3270 | Buy Now |
DISTI #
5cd9187ccd7c1c4c38706a41
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 2178 |
|
$0.7200 / $2.2300 | Buy Now |
|
Powell Electronics | .050 Tiger Eye High-Reliability Flexible Min Qty: 1 | 1437 |
|
$1.1200 / $2.2300 | Buy Now |
DISTI #
000000000003238498
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 2178 |
|
$1.0000 / $2.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-104-01-L-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-104-01-L-D
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.215 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .556 N |
This table gives cross-reference parts and alternative options found for SFMC-104-01-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-104-01-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFMC-104-01-FM-D | Samtec Inc | Check for Price | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFMC-104-01-L-D vs SFMC-104-01-FM-D |
SFMC-104-01-S-D | Samtec Inc | $1.9595 | Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | SFMC-104-01-L-D vs SFMC-104-01-S-D |
The recommended torque is 0.5-1.5 in-lbs (0.056-0.169 Nm) for the screws on the SFMC-104-01-L-D connector.
Yes, the SFMC-104-01-L-D connector is designed to support high-speed signals up to 10 Gbps.
The operating temperature range for the SFMC-104-01-L-D connector is -55°C to 125°C.
Yes, the SFMC-104-01-L-D connector is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
The mating cycle life of the SFMC-104-01-L-D connector is 500 cycles minimum.