Part Details for SFMC-104-01-L-D-K by Samtec Inc
Overview of SFMC-104-01-L-D-K by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFMC-104-01-L-D-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23W5696
|
Newark | .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip Rohs Compliant: Yes |Samtec SFMC-104-01-L-D-K RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6500 / $4.1700 | Buy Now |
DISTI #
2266-SFMC-104-01-L-D-K-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$2.2100 / $2.3100 | Buy Now |
DISTI #
SFMC-104-01-L-D-K-ND
|
DigiKey | CONN RCPT 8POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.4000 | Buy Now |
DISTI #
SFMC-104-01-L-D-K
|
Avnet Americas | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Thru-Hole T/R - Rail/Tube (Alt: SFMC-104-01-L-D-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
200-SFMC10401LDK
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$1.1400 / $3.4000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant |
268 Partner Stock |
|
$1.1900 / $3.0800 | Buy Now |
DISTI #
68408436
|
Verical | Conn Socket Strip SKT 8 POS 1.27mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant Min Qty: 32 Package Multiple: 1 | Americas - 268 |
|
$1.9600 | Buy Now |
DISTI #
SFMC-104-01-L-D-K
|
IBS Electronics | Headers &, Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 425 Package Multiple: 1 | 268 |
|
$2.0410 | Buy Now |
DISTI #
000000000003606365
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$1.4600 / $3.4000 | Buy Now |
DISTI #
C1S701003937080
|
Chip1Stop | Connector Headers and PCB Receptacles | 268 |
|
$2.5500 / $2.5700 | Buy Now |
Part Details for SFMC-104-01-L-D-K
SFMC-104-01-L-D-K CAD Models
SFMC-104-01-L-D-K Part Data Attributes
|
SFMC-104-01-L-D-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-104-01-L-D-K
Samtec Inc
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.215 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.27 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
Withdrawl Force-Min | .556 N |