-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFMC-103-L3-SM-D by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-103-L3-SM-D-ND
|
DigiKey | CONN RCPT 6POS 0.05 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5800 | Buy Now |
DISTI #
SFMC-103-L3-SM-D
|
Avnet Americas | Conn Socket Strip SKT 6 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFMC-103-L3-SM-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3440 / $1.4503 | Buy Now |
DISTI #
200-SFMC103L3SMD
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye(TM) High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.9500 / $2.5000 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.9480 / $2.0190 | Buy Now |
DISTI #
5cd918a7cd7c1c4c38709b5b
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 6 Days Container: Layer | 0 |
|
$0.8100 / $2.5000 | Buy Now |
DISTI #
000000000001674295
|
Sager | Headers & Wire Housings .050 Tiger Eye High-Reliability Flexible Pin Count Socket Strip Min Qty: 1 | 0 |
|
$1.1300 / $2.5000 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.9480 / $2.0190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-103-L3-SM-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-103-L3-SM-D
Samtec Inc
Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW INSERTION FORCE | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
This table gives cross-reference parts and alternative options found for SFMC-103-L3-SM-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-103-L3-SM-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFMC-103-L3-FM-D | Samtec Inc | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFMC-103-L3-SM-D vs SFMC-103-L3-FM-D |
SFMC-103-L3-F-D | Samtec Inc | $1.5150 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFMC-103-L3-SM-D vs SFMC-103-L3-F-D |
SFMC-103-L3-L-D | Samtec Inc | $1.8251 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | SFMC-103-L3-SM-D vs SFMC-103-L3-L-D |
SFMC-103-L3-S-D-TR | Samtec Inc | $1.5058 | Board Connector, 6 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | SFMC-103-L3-SM-D vs SFMC-103-L3-S-D-TR |