-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADCMB-HSFMCEV1Z | Renesas Electronics Corporation | JESD204B Analog-to-Digital Converter Evaluation Kits | |
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFMC-102-T2-L-D-TR-ND
|
DigiKey | CONN RCPT 4POS 0.05 GOLD SMD Min Qty: 1000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9600 | Buy Now |
DISTI #
SFMC-102-T2-L-D-TR
|
Avnet Americas | Conn Socket Strip SKT 4 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFMC-102-T2-L-D-TR) RoHS: Compliant Min Qty: 900 Package Multiple: 900 Container: Reel | 0 |
|
$0.9600 / $2.0200 | Buy Now |
DISTI #
200-SFMC102T2LDTR
|
Mouser Electronics | Headers & Wire Housings .050" Tiger Eye High-Reliability Flexible Pin Count Socket Strip | 0 |
|
$0.6800 / $1.2500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.7180 / $1.3630 | Buy Now |
DISTI #
000000000003531357
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.8700 / $2.0200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant | 0 |
|
$0.7180 / $1.3630 | Buy Now |
DISTI #
5cd918ffcd7c1c4c387100ad
|
Samtec | .050" Tiger Eye™ High-Reliability Flexible Pin Count Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Tape & Reel | 0 |
|
$0.3500 / $1.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFMC-102-T2-L-D-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFMC-102-T2-L-D-TR
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.12 inch | |
Body Depth | 0.18 inch | |
Body Length | 0.115 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .556 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 2.9 A | |
Reference Standard | UL, CSA | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for SFMC-102-T2-L-D-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFMC-102-T2-L-D-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFSD-02-30C-G-10.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFSD-02-30C-G-10.00-S |
SFSD-02-28C-H-06.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFSD-02-28C-H-06.00-S |
SFC-102-T2-L-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFC-102-T2-L-D |
SFC-102-T2-F-D-K | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFC-102-T2-F-D-K |
SFSD-02-28C-G-03.00-SR | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Latch, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFSD-02-28C-G-03.00-SR |
SFSD-02-28-G-20.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFSD-02-28-G-20.00-S |
SFSD-02-28C-G-04.00-S | Board Connector, 4 Contact(s), 2 Row(s), Female, 0.05 inch Pitch, Locking, Black Insulator, Socket, | Samtec Inc | SFMC-102-T2-L-D-TR vs SFSD-02-28C-G-04.00-S |
PTF-102-03-L-D | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | SFMC-102-T2-L-D-TR vs PTF-102-03-L-D |