Part Details for SFM9214 by Fairchild Semiconductor Corporation
Overview of SFM9214 by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SFM9214
SFM9214 CAD Models
SFM9214 Part Data Attributes
|
SFM9214
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
SFM9214
Fairchild Semiconductor Corporation
Power Field-Effect Transistor, 0.45A I(D), 250V, 4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Avalanche Energy Rating (Eas) | 100 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 250 V | |
Drain Current-Max (ID) | 0.45 A | |
Drain-source On Resistance-Max | 4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 1.63 W | |
Pulsed Drain Current-Max (IDM) | 3.6 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for SFM9214
This table gives cross-reference parts and alternative options found for SFM9214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM9214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BSP130-TAPE-7 | TRANSISTOR 0.3 A, 300 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | SFM9214 vs BSP130-TAPE-7 |
BSP130/T3 | TRANSISTOR 0.3 A, 300 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, SOT-223, 4 PIN, FET General Purpose Power | NXP Semiconductors | SFM9214 vs BSP130/T3 |
BSP130 | TRANSISTOR 0.3 A, 300 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, PLASTIC, SC-73, 4 PIN, FET General Purpose Power | NXP Semiconductors | SFM9214 vs BSP130 |
BSP130 | Power Field-Effect Transistor | Nexperia | SFM9214 vs BSP130 |
BSP130/T3 | Power Field-Effect Transistor | Nexperia | SFM9214 vs BSP130/T3 |
BSP130-T | TRANSISTOR 0.3 A, 300 V, 8 ohm, N-CHANNEL, Si, POWER, MOSFET, FET General Purpose Power | NXP Semiconductors | SFM9214 vs BSP130-T |