There are no models available for this part yet.
Overview of SFM3100-VC by Sensirion
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for SFM3100-VC by Sensirion
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74AJ1955
|
Newark | Air Flow Sensor, 6%, 240L/Min, 1.07Bar Rohs Compliant: Yes |Sensirion SFM3100-VC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.4400 / $165.2100 | Buy Now | |
Future Electronics | SFM3100 Series 4.75 to 5.25 V -24 to 240 slm Analog Gas Flow Sensor RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$135.7100 | Buy Now | ||
DISTI #
SFM3100-VC
|
TME | Sensor: flow, 4.75÷5.25VDC, -20÷240slm, OUT: I2C, 5÷60°C, SFM Min Qty: 30 | 0 |
|
$156.5200 | RFQ |