Part Details for SFM3003-300-CL by Sensirion
Overview of SFM3003-300-CL by Sensirion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM3003-300-CL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7679
|
Newark | Mass Flow Meter, -30 To 300Lpm, 1.3Bar, Flow Rate Min:-30L/Min, Flow Rate Max:300L/Min, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Accuracy:3.5%, Product Range:Cmosens Sfm3003 Series, Pressure Max:1.3Bar Rohs Compliant: Yes |Sensirion SFM3003-300-CL Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$95.5900 / $129.7300 | Buy Now |
DISTI #
403-SFM3003-300-CL
|
Mouser Electronics | Flow Sensors Digital (Mass) Flow Meter with range of -30slm to +300slm RoHS: Compliant | 58 |
|
$91.5200 / $118.1500 | Buy Now |
|
Future Electronics | SFM3003 Series 5.5 V -30slm to +300slm Male 22 mm Digital Mass Flow Meter RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$92.7700 / $97.4100 | Buy Now |
DISTI #
SFM3003-300-CL
|
TME | Sensor: flow, 2.7÷5.5VDC, -150÷300slm, OUT: I2C, -20÷85°C, SFM Min Qty: 1 | 0 |
|
$96.5700 / $128.0500 | RFQ |