Part Details for SFM3003-300-CET by Sensirion
Overview of SFM3003-300-CET by Sensirion
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for SFM3003-300-CET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2276
|
Newark | Digital Flow Meter, 1.3Bar, 3Lpm, Flow Rate Min:-1.5L/Min, Flow Rate Max:3L/Min, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, Accuracy:2.5%, Product Range:Cmosens Sfm3003 Series, Pressure Max:1.3Bar, Supply Voltage Dc Max:5.5V Rohs Compliant: Yes |Sensirion SFM3003-300-CET Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$108.1800 / $146.8200 | Buy Now |
DISTI #
403-SFM3003-300-CET
|
Mouser Electronics | Flow Sensors Versatile, digital gas flow sensor, flow range from -150 to 300 slm, with temperature sensor in the gas path. RoHS: Compliant | 28 |
|
$107.2700 / $137.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Tray | 0Tray |
|
$92.8800 | Buy Now |
Part Details for SFM3003-300-CET
SFM3003-300-CET CAD Models
SFM3003-300-CET Part Data Attributes:
|
SFM3003-300-CET
Sensirion
Buy Now
Datasheet
|
Compare Parts:
SFM3003-300-CET
Sensirion
Mass Air Flow Sensor, Digital, CMOS, 4 Pin, PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSIRION AG | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Sensirion | |
Accuracy-Max (%) | 4% | |
Number of Terminals | 4 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Output | DIGITAL | |
Output Type | DIGITAL OUTPUT | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Technology | CMOS |