Part Details for SFM3000CFMANHWS by Vishay Intertechnologies
Overview of SFM3000CFMANHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM3000CFMANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM3000CFMANHWS
|
Avnet Americas | SFM 3 1% 250PPM AL NONE H WS - Waffle Pack (Alt: SFM3000CFMANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.2078 / $6.1425 | Buy Now |
Part Details for SFM3000CFMANHWS
SFM3000CFMANHWS CAD Models
SFM3000CFMANHWS Part Data Attributes
|
SFM3000CFMANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM3000CFMANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 3ohm, 100V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM3000CFMANHWS
This table gives cross-reference parts and alternative options found for SFM3000CFMANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM3000CFMANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM3000CFMGNHWS | Fixed Resistor, Thin Film, 0.25W, 3ohm, 100V, 1% +/-Tol, 250ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM3000CFMANHWS vs SFM3000CFMGNHWS |