Part Details for SFM3000ACEANHWS by Vishay Intertechnologies
Overview of SFM3000ACEANHWS by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM3000ACEANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM3000ACEANHWS
|
Avnet Americas | Top-Contact Resistor General Purpose Thin Film 0202 300 Ohm 0.25% 1/4W ±25 ppm/°C Waffle - Waffle Pack (Alt: SFM3000ACEANHWS) Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.3760 / $13.6857 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 1 | 0 |
|
$10.6400 | Buy Now |