Part Details for SFM3000-200 by Sensirion
Overview of SFM3000-200 by Sensirion
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM3000-200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AJ1951
|
Newark | Air Flow Sensor, 200Lpm, 1.3Bar, 5Vdc Rohs Compliant: Yes |Sensirion SFM3000-200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$129.9700 / $151.2400 | Buy Now |
DISTI #
92Y4598
|
Newark | Flow Meter, 200L/Min, 1.3Bar, 5.25V, Flow Rate Min:-200L/Min, Flow Rate Max:200L/Min, Pressure Max:1.3Bar, Supply Voltage Dc Min:4.75V, Supply Voltage Dc Max:5.25V, Accuracy %:1.5%, Port Size:23Mm, Product Range:Sfm3000 Series Rohs Compliant: Yes |Sensirion SFM3000-200 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
403-SFM3000-200
|
Mouser Electronics | Flow Sensors Sensor device RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
SFM3000-200
|
TME | Sensor: gas flow, 4.75÷5.25VDC, -200÷200slm, OUT: I2C, -20÷80°C Min Qty: 1 | 0 |
|
$131.7400 / $145.6100 | RFQ |