Part Details for SFM2300AFCANHWS by Vishay Intertechnologies
Results Overview of SFM2300AFCANHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM2300AFCANHWS Information
SFM2300AFCANHWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFM2300AFCANHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM2300AFCANHWS
|
Avnet Americas | SFM 230 1% 50PPM AL NONE H WS - Waffle Pack (Alt: SFM2300AFCANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$5.9919 / $6.1168 | Buy Now |
Part Details for SFM2300AFCANHWS
SFM2300AFCANHWS CAD Models
SFM2300AFCANHWS Part Data Attributes
|
SFM2300AFCANHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM2300AFCANHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 230ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 9 Weeks | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 230 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Aluminum (Al) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |