There are no models available for this part yet.
Overview of SFM2210BFKANHWS by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM2210BFKANHWS by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFM2210BFKANHWS
|
Avnet Americas | SFM 22.1 1% 100PPM AL NONE H WS - Waffle Pack (Alt: SFM2210BFKANHWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$0.8052 / $4.0905 | Buy Now |
CAD Models for SFM2210BFKANHWS by Vishay Intertechnologies
Part Data Attributes for SFM2210BFKANHWS by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
9 Weeks
|
Construction
|
Rectangular
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.254 mm
|
Package Length
|
0.5 mm
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
WAFFLE PACK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Resistance
|
22.1 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0202
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
Aluminum (Al)
|
Terminal Shape
|
ONE SURFACE
|
Tolerance
|
1%
|
Working Voltage
|
100 V
|
Alternate Parts for SFM2210BFKANHWS
This table gives cross-reference parts and alternative options found for SFM2210BFKANHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM2210BFKANHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM2210BFKGNKWS | Fixed Resistor, Thin Film, 0.25W, 22.1ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0202, | Vishay Intertechnologies | SFM2210BFKANHWS vs SFM2210BFKGNKWS |