SFM21000FKGNKWS
Description: Fixed Resistor, Thin Film, 0.25W, 2100ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0202,

Overview of SFM21000FKGNKWS by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for SFM21000FKGNKWS by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # SFM21000FKGNKWS
Avnet Americas SFM 2.1K 1% 100PPM AU NONE K WS - Waffle Pack (Alt: SFM21000FKGNKWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack 0
  • 250 $6.6693
  • 260 $6.5747
  • 510 $3.1552
  • 1,300 $1.9019
  • 2,500 $1.5340
  • 13,000 $1.3312
  • 25,000 $1.3000
$1.3000 / $6.6693 Buy Now

CAD Models for SFM21000FKGNKWS by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SFM21000FKGNKWS by Vishay Intertechnologies

SFM21000FKGNKWS
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
12 Weeks
Construction
Rectangular
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Package Height
0.254 mm
Package Length
0.5 mm
Package Style
SMT
Package Width
0.5 mm
Packing Method
WAFFLE PACK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Resistance
2100 Ω
Resistor Type
FIXED RESISTOR
Size Code
0202
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Gold (Au)
Terminal Shape
ONE SURFACE
Tolerance
1%
Working Voltage
100 V
Want to compare parts?
  1. SFM21000FKGNKWS
    Vishay Intertechnologies
    Fixed Resistor, Thin Film, 0.25W, 2100ohm, 100V, 1% +/-Tol, -100,100ppm/Cel, 0202,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM21000FKGNKWS by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM21000FKGNKWS by Vishay Intertechnologies

  • Please alert me when SFM21000FKGNKWS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM21000FKGNKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM21000FKGNKWS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM21000FKGNKWS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM21000FKGNKWS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM21000FKGNKWS by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: