Part Details for SFM2000AFCGNKWS by Vishay Intertechnologies
Results Overview of SFM2000AFCGNKWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
SFM2000AFCGNKWS Information
SFM2000AFCGNKWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for SFM2000AFCGNKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM2000AFCGNKWS
|
Avnet Americas | SFM 200 1% 50PPM AU NONE K WS - Waffle Pack (Alt: SFM2000AFCGNKWS) RoHS: Compliant Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$2.2479 / $9.5715 | Buy Now |
Part Details for SFM2000AFCGNKWS
SFM2000AFCGNKWS CAD Models
SFM2000AFCGNKWS Part Data Attributes
|
SFM2000AFCGNKWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM2000AFCGNKWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, -50,50ppm/Cel, 0202,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM2000AFCGNKWS
This table gives cross-reference parts and alternative options found for SFM2000AFCGNKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM2000AFCGNKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM2000AFCANKWS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.25W, 200ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP | SFM2000AFCGNKWS vs SFM2000AFCANKWS |