Part Details for SFM14PL by Micro Commercial Components
Overview of SFM14PL by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for SFM14PL
SFM14PL CAD Models
SFM14PL Part Data Attributes
|
SFM14PL
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
SFM14PL
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, PLASTIC, POWERLITE-123, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | PLASTIC, POWERLITE-123, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SFM14PL
This table gives cross-reference parts and alternative options found for SFM14PL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM14PL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS1DL | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rugao Dachang Electronics Co Ltd | SFM14PL vs RS1DL |
G1DQF1 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SFM14PL vs G1DQF1 |
SS120AF1 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM14PL vs SS120AF1 |
HS1DF4 | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AC, SMA, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | SFM14PL vs HS1DF4 |
S120 | Rectifier Diode, Schottky, 1 Element, 1A, 200V V(RRM), Silicon, | Yangzhou Yangjie Electronics Co Ltd | SFM14PL vs S120 |
SODSF14-SH | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | LRC Leshan Radio Co Ltd | SFM14PL vs SODSF14-SH |
S1D+ | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, SMA, 2 PIN | SPC Multicomp | SFM14PL vs S1D+ |
SC321-2-TE12RA | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon | Fuji Electric Co Ltd | SFM14PL vs SC321-2-TE12RA |
LU3S | Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, | Suzhou Good-Ark Electronics Co Ltd | SFM14PL vs LU3S |
1C5614-R | 1A, 200V, SILICON, SIGNAL DIODE, DIE-1 | Sensitron Semiconductors | SFM14PL vs 1C5614-R |