Part Details for SFM1000AFCANKWS by Vishay Electro-Films
Overview of SFM1000AFCANKWS by Vishay Electro-Films
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for SFM1000AFCANKWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
909-SFM1000AFCANKWS-ND
|
DigiKey | SFM 1% 50PPM WS Min Qty: 250 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.9640 | Buy Now |
Part Details for SFM1000AFCANKWS
SFM1000AFCANKWS CAD Models
SFM1000AFCANKWS Part Data Attributes
|
SFM1000AFCANKWS
Vishay Electro-Films
Buy Now
Datasheet
|
Compare Parts:
SFM1000AFCANKWS
Vishay Electro-Films
RES,SMT,THIN FILM,100 OHMS,100WV,1% +/-TOL,-50,50PPM TC,0202 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0202 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | ONE SURFACE | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for SFM1000AFCANKWS
This table gives cross-reference parts and alternative options found for SFM1000AFCANKWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM1000AFCANKWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM1000AFCGNKWS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM1000AFCANKWS vs SFM1000AFCGNKWS |
SFM1000AFCANKWS | Fixed Resistor, Thin Film, 0.25W, 100ohm, 100V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0202, CHIP | Vishay Intertechnologies | SFM1000AFCANKWS vs SFM1000AFCANKWS |