Part Details for SFM10000GMGGHWS by Vishay Intertechnologies
Overview of SFM10000GMGGHWS by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SFM10000GMGGHWS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM10000GMGGHWS
|
Avnet Americas | SFM 1K 2% 250PPM AU AU H WS - Waffle Pack (Alt: SFM10000GMGGHWS) Min Qty: 250 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Waffle Pack | 0 |
|
$1.3208 / $5.6160 | Buy Now |
Part Details for SFM10000GMGGHWS
SFM10000GMGGHWS CAD Models
SFM10000GMGGHWS Part Data Attributes
|
SFM10000GMGGHWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
SFM10000GMGGHWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, 0202,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 12 Weeks | |
Construction | Chip | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.254 mm | |
Package Length | 0.5 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | Waffle Pack | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0202 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 250 ppm/°C | |
Terminal Finish | Gold (Au) | |
Terminal Shape | ONE SURFACE | |
Tolerance | 2% | |
Working Voltage | 100 V |
Alternate Parts for SFM10000GMGGHWS
This table gives cross-reference parts and alternative options found for SFM10000GMGGHWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM10000GMGGHWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM10000GMANHWS | Fixed Resistor, Thin Film, 0.25W, 1000ohm, 100V, 2% +/-Tol, -250,250ppm/Cel, 0202, | Vishay Intertechnologies | SFM10000GMGGHWS vs SFM10000GMANHWS |
XSFP10510000G | RES,SMT,THIN FILM,1K OHMS,100WV,2% +/-TOL,-250,250PPM TC,0202 CASE | Vishay Electro-Films | SFM10000GMGGHWS vs XSFP10510000G |