Part Details for SFM-150-L2-F-D-SN2 by Samtec Inc
Overview of SFM-150-L2-F-D-SN2 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for SFM-150-L2-F-D-SN2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-150-L2-F-D-SN2
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST SMD Tube - Bulk (Alt: SFM-150-L2-F-D-SN2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$10.9000 / $31.3400 | Buy Now |
DISTI #
000000000005216449
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$10.9000 / $31.3400 | Buy Now |
Part Details for SFM-150-L2-F-D-SN2
SFM-150-L2-F-D-SN2 CAD Models
SFM-150-L2-F-D-SN2 Part Data Attributes
|
SFM-150-L2-F-D-SN2
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-150-L2-F-D-SN2
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 | |
UL Flammability Code | 94V-0 |
Alternate Parts for SFM-150-L2-F-D-SN2
This table gives cross-reference parts and alternative options found for SFM-150-L2-F-D-SN2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-150-L2-F-D-SN2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PSSHSM-550-D-06-F-AP-C-TB-P-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-L2-F-D-SN2 vs PSSHSM-550-D-06-F-AP-C-TB-P-LF |
SFMC-150-T2-FM-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-150-L2-F-D-SN2 vs SFMC-150-T2-FM-D |
PSSHSM-550-D-06-F-AP-C-TB-0-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-L2-F-D-SN2 vs PSSHSM-550-D-06-F-AP-C-TB-0-LF |
PSSHSM-550-D-06-G-AP-TR-P-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-L2-F-D-SN2 vs PSSHSM-550-D-06-G-AP-TR-P-LF |
PSSHSM-550-D-06-GT-C-TB-P-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-L2-F-D-SN2 vs PSSHSM-550-D-06-GT-C-TB-P-LF |
TX13-100R-D2VF-H1NE | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | SFM-150-L2-F-D-SN2 vs TX13-100R-D2VF-H1NE |
93119-650 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Amphenol Communications Solutions | SFM-150-L2-F-D-SN2 vs 93119-650 |
1182V100J1T | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Nexus Components GmbH | SFM-150-L2-F-D-SN2 vs 1182V100J1T |
SFMC-150-L2-SM-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-150-L2-F-D-SN2 vs SFMC-150-L2-SM-D |
PSSHSM-550-D-06-FT-AP-C-TR-P-LF | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT | Major League Electronics | SFM-150-L2-F-D-SN2 vs PSSHSM-550-D-06-FT-AP-C-TR-P-LF |