There are no models available for this part yet.
Overview of SFM-150-L1-L-D-A-K by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFM-150-L1-L-D-A-K by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFM-150-L1-L-D-A-K
|
Avnet Americas | Conn Socket Strip RCP 100 POS 1.27mm Solder ST Through Hole Tube - Bulk (Alt: SFM-150-L1-L-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000005919962
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now |
CAD Models for SFM-150-L1-L-D-A-K by Samtec Inc
Part Data Attributes for SFM-150-L1-L-D-A-K by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (10) OVER NICKEL (50)
|
Contact Finish Termination
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFM-150-L1-L-D-A-K
This table gives cross-reference parts and alternative options found for SFM-150-L1-L-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-150-L1-L-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-699-160 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket | I/O Interconnect | SFM-150-L1-L-D-A-K vs 307-699-160 |
SFMC-150-03-FM-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-150-L1-L-D-A-K vs SFMC-150-03-FM-D |
P51L-0100S-A-DA | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | SFM-150-L1-L-D-A-K vs P51L-0100S-A-DA |
SFML-150-01-L-D-LC-K | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-150-L1-L-D-A-K vs SFML-150-01-L-D-LC-K |
SFMC-150-L1-SM-D | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-150-L1-L-D-A-K vs SFMC-150-L1-SM-D |
A2-100-D-BSE-127 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | SFM-150-L1-L-D-A-K vs A2-100-D-BSE-127 |
P50L-0100S-D-DA | 100 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET, ROHS COMPLIANT | 3M Electronics | SFM-150-L1-L-D-A-K vs P50L-0100S-D-DA |
XH2B-0142 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | OMRON Corporation | SFM-150-L1-L-D-A-K vs XH2B-0142 |
93122-950 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | SFM-150-L1-L-D-A-K vs 93122-950 |
SFMC-150-01-S-D-K | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-150-L1-L-D-A-K vs SFMC-150-01-S-D-K |