-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6814
|
Newark | Sfm-140-02-S-D-A-P-Tr/ Tape & Reel Rohs Compliant: Yes |Samtec SFM-140-02-S-D-A-P-TR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.8500 | Buy Now |
DISTI #
SAM14519CT-ND
|
DigiKey | CONN RCPT 80POS 0.05 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7 In Stock |
|
$7.7125 / $13.0600 | Buy Now |
DISTI #
SFM-140-02-S-D-A-P
|
Avnet Americas | Conn Socket Strip SKT 80 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-140-02-S-D-A-P) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 2 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
200-SFM14002SDAPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 3 |
|
$7.4600 / $13.0600 | Buy Now |
DISTI #
E02:0323_01318696
|
Arrow Electronics | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2150 | Europe - 18 |
|
$11.7609 / $13.9129 | Buy Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$6.6700 / $11.2000 | Buy Now |
DISTI #
60317128
|
Verical | Conn Socket Strip SKT 80 POS 1.27mm Solder ST Top Entry SMD TIGER EYE™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2150 | Americas - 18 |
|
$19.0390 | Buy Now |
|
Bristol Electronics | 125 |
|
RFQ | ||
|
Quest Components | 100 |
|
$9.8864 / $12.0240 | Buy Now | |
DISTI #
000000000000145863
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$8.2300 / $13.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-140-02-S-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-140-02-S-D-A-P-TR
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Body Breadth | 0.145 inch | |
Body Depth | 0.19 inch | |
Body Length | 2.015 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .695 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |
This table gives cross-reference parts and alternative options found for SFM-140-02-S-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-140-02-S-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SFM-140-02-F-D-A-P-TR | Samtec Inc | $7.1356 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | SFM-140-02-S-D-A-P-TR vs SFM-140-02-F-D-A-P-TR |
SFM-140-02-SM-D-A-P-TR | Samtec Inc | $10.2246 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-140-02-S-D-A-P-TR vs SFM-140-02-SM-D-A-P-TR |
SFM-140-02-L-D-A-P-TR | Samtec Inc | $5.7955 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-140-02-S-D-A-P-TR vs SFM-140-02-L-D-A-P-TR |