Datasheets
SFM-138-L1-L-D by: Samtec Inc

Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,

Part Details for SFM-138-L1-L-D by Samtec Inc

Overview of SFM-138-L1-L-D by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for SFM-138-L1-L-D

Part # Distributor Description Stock Price Buy
DISTI # SFM-138-L1-L-D-ND
DigiKey CONN RCPT 76POS 0.05 GOLD PCB Min Qty: 500 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 500 $5.8315
$5.8315 Buy Now
DISTI # SFM-138-L1-L-D
Avnet Americas Conn Socket Strip SKT 76 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFM-138-L1-L-D) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk 0
RFQ
DISTI # 200-SFM-138-L1-L-D
Mouser Electronics Headers & Wire Housings 0
  • 1 $9.5900
  • 10 $8.8100
  • 25 $8.1000
  • 50 $7.4100
  • 100 $6.6600
  • 250 $6.0000
  • 500 $5.4200
  • 1,000 $4.8000
$4.8000 / $9.5900 Order Now
Onlinecomponents.com .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 5 $9.0700
  • 25 $8.2200
  • 50 $7.8500
  • 100 $7.2500
  • 250 $6.1600
  • 500 $5.7100
  • 1,000 $5.0500
$5.0500 / $9.0700 Buy Now
DISTI # 000000000003238211
Sager Headers & Wire Housings 0
Buy Now
Master Electronics .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant 0
  • 5 $9.0700
  • 25 $8.2200
  • 50 $7.8500
  • 100 $7.2500
  • 250 $6.1600
  • 500 $5.7100
  • 1,000 $5.0500
$5.0500 / $9.0700 Buy Now

Part Details for SFM-138-L1-L-D

SFM-138-L1-L-D CAD Models

SFM-138-L1-L-D Part Data Attributes

SFM-138-L1-L-D Samtec Inc
Buy Now Datasheet
Compare Parts:
SFM-138-L1-L-D Samtec Inc Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer SAMTEC
Body Breadth 0.145 inch
Body Depth 0.18 inch
Body Length 2.055 inch
Body/Shell Style SOCKET
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE
Contact Material BERYLLIUM COPPER
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.05 inch
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 1.27 mm
Rated Current (Signal) 3.2 A
Terminal Pitch 1.27 mm
Termination Type SOLDER
Total Number of Contacts 76

Alternate Parts for SFM-138-L1-L-D

This table gives cross-reference parts and alternative options found for SFM-138-L1-L-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-138-L1-L-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SFM-138-L1-FM-D Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFM-138-L1-L-D vs SFM-138-L1-FM-D
SFM-138-L1-LM-D Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFM-138-L1-L-D vs SFM-138-L1-LM-D
SFM-138-L1-F-D Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFM-138-L1-L-D vs SFM-138-L1-F-D
SFM-138-L1-S-D Board Connector, 76 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, Samtec Inc SFM-138-L1-L-D vs SFM-138-L1-S-D

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SFM-138-L1-L-D by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SFM-138-L1-L-D by Samtec Inc

Select Manufacturer
Which Manufacturer of SFM-138-L1-L-D would you like to use for your alert(s)?
  • Please alert me when SFM-138-L1-L-D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SFM-138-L1-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SFM-138-L1-L-D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SFM-138-L1-L-D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SFM-138-L1-L-D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SFM-138-L1-L-D by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: