Part Details for SFM-130-02-S-D-A-N-P-TR by Samtec Inc
Overview of SFM-130-02-S-D-A-N-P-TR by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFM-130-02-S-D-A-N-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97P6470
|
Newark | Sfm-130-02-S-D-A-N-P-Tr/ Tape & Reel |Samtec SFM-130-02-S-D-A-N-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.3500 | Buy Now |
DISTI #
SFM-130-02-S-D-A-N-P-TR-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8201 | Buy Now |
DISTI #
SFM-130-02-S-D-A-N
|
Avnet Americas | Conn Socket Strip SKT 60 POS 1.27mm Solder ST Thru-Hole T/R - Tape and Reel (Alt: SFM-130-02-S-D-A-N) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$7.5600 / $10.8200 | Buy Now |
DISTI #
200-SFM13002SDANPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$6.2000 / $6.8200 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.4700 / $8.8700 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$8.2140 / $13.3200 | Buy Now | |
DISTI #
000000000000061360
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$6.8200 / $10.8200 | Buy Now |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$5.4700 / $8.8700 | Buy Now |
DISTI #
5cd91942cd7c1c4c38714984
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$5.5500 / $10.8200 | Buy Now |
Part Details for SFM-130-02-S-D-A-N-P-TR
SFM-130-02-S-D-A-N-P-TR CAD Models
SFM-130-02-S-D-A-N-P-TR Part Data Attributes
|
SFM-130-02-S-D-A-N-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-130-02-S-D-A-N-P-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER EYE CONTACT | |
Board Mounting Option | PEG | |
Body Breadth | 0.12 inch | |
Body Depth | 0.185 inch | |
Body Length | 1.575 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.7178 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 |
Alternate Parts for SFM-130-02-S-D-A-N-P-TR
This table gives cross-reference parts and alternative options found for SFM-130-02-S-D-A-N-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-130-02-S-D-A-N-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SMM-130-02-FM-D | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SMM-130-02-FM-D |
SMM-130-02-SM-D-K | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SMM-130-02-SM-D-K |
SFM-130-02-S-D-P-FR | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SFM-130-02-S-D-P-FR |
SMM-130-02-S-D-LC-K | Samtec Inc | $13.5166 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SMM-130-02-S-D-LC-K |
SFM-130-02-S-D-K-FR | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SFM-130-02-S-D-K-FR |
SFM-130-01-L-D-N | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SFM-130-01-L-D-N |
SFM-130-02-L-DH-FR | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SFM-130-02-L-DH-FR |
SMM-130-02-H-D | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SMM-130-02-H-D |
SMM-130-02-SM-D | Samtec Inc | $12.9600 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SMM-130-02-SM-D |
SMM-130-02-SM-D-P | Samtec Inc | Check for Price | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | SFM-130-02-S-D-A-N-P-TR vs SMM-130-02-SM-D-P |