-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-130-02-H-D-P-TR-ND
|
DigiKey | CONN RCPT 60POS 0.05 GOLD SMD Min Qty: 425 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$10.1501 | Buy Now |
DISTI #
SFM-130-02-H-D-P-T
|
Avnet Americas | Conn Socket Strip RCP 60 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: SFM-130-02-H-D-P-T) RoHS: Compliant Min Qty: 425 Package Multiple: 425 Container: Reel | 0 |
|
$11.2500 / $16.1400 | Buy Now |
DISTI #
200-SFM13002HDPTR
|
Mouser Electronics | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050" Pitch RoHS: Compliant | 0 |
|
$9.2000 / $10.1500 | Order Now |
|
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$8.4100 / $14.0900 | Buy Now |
DISTI #
000000000005498080
|
Sager | Headers & Wire Housings High-Reliability Tiger Eye Socket Strips, .050 Pitch Min Qty: 1 | 0 |
|
$10.1500 / $16.1400 | Buy Now |
DISTI #
SFM-130-02-H-D-P-TR
|
Avnet Abacus | - Tape and Reel (Alt: SFM-130-02-H-D-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$8.4100 / $14.0900 | Buy Now |
DISTI #
5cd9191acd7c1c4c38712012
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 5 Days Container: Tape & Reel | 0 |
|
$8.2200 / $16.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SFM-130-02-H-D-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SFM-130-02-H-D-P-TR
Samtec Inc
Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | POLARIZED | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SFM-130-02-H-D-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-130-02-H-D-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFMC-130-T2-FM-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-T2-FM-D |
SFMC-130-L2-SM-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-L2-SM-D |
SFMC-130-T2-S-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-T2-S-D |
SFMC-130-T2-F-D-K-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-T2-F-D-K-TR |
SFMC-130-02-F-D-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-02-F-D-TR |
SFMC-130-02-H-D-P | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-02-H-D-P |
SFMC-130-L2-FM-D | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMC-130-L2-FM-D |
0781206013 | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | SFM-130-02-H-D-P-TR vs 0781206013 |
SFML-130-02-S-D-A-P | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFML-130-02-S-D-A-P |
SFMX-130-T2-SM-D-K-TR | Board Connector, 60 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SFM-130-02-H-D-P-TR vs SFMX-130-T2-SM-D-K-TR |