There are no models available for this part yet.
Overview of SFM-128-01-F-S by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SFM-128-01-F-S by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SFM-128-01-F-S
|
Avnet Americas | Conn Socket Strip SKT 28 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: SFM-128-01-F-S) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.5600 / $10.0300 | Buy Now | ||
DISTI #
000000000003531312
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | .050" Tiger Eye™ High-Reliability Socket Strip RoHS: Compliant | 0 |
|
$4.5600 / $10.0300 | Buy Now |
CAD Models for SFM-128-01-F-S by Samtec Inc
Part Data Attributes for SFM-128-01-F-S by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body Breadth
|
0.095 inch
|
Body Depth
|
0.18 inch
|
Body Length
|
1.555 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD FLASH (3) OVER NICKEL (50)
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Material
|
BERYLLIUM COPPER
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mating Contact Pitch
|
0.05 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
Plating Thickness
|
FLASH inch
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
1.27 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
28
|
UL Flammability Code
|
94V-0
|
Alternate Parts for SFM-128-01-F-S
This table gives cross-reference parts and alternative options found for SFM-128-01-F-S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SFM-128-01-F-S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SFM-128-01-S-S | Board Connector, 28 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Samtec Inc | SFM-128-01-F-S vs SFM-128-01-S-S |