Part Details for SFM-125-L2-STL-D-A-FR by Samtec Inc
Overview of SFM-125-L2-STL-D-A-FR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for SFM-125-L2-STL-D-A-FR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SFM-125-L2-STL-D-A
|
Avnet Americas | High-Reliability Tiger Eye Socket Strips, .0 - Tape and Reel (Alt: SFM-125-L2-STL-D-A) Min Qty: 550 Package Multiple: 550 Container: Reel | 0 |
|
$4.3111 / $5.5300 | Buy Now |
DISTI #
200-SFM125L2STLDAFR
|
Mouser Electronics | Samtec High-Reliability Tiger Eye Socket Strips, .050" Pitch | 0 |
|
$6.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8200 / $18.6300 | Buy Now |
DISTI #
000000000007200344
|
Sager | HIGH-RELIABILITY TIGER EYE� SOCKET STRIPS, .050 PITCH Min Qty: 550 | 0 |
|
$4.2800 / $6.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8200 / $18.6300 | Buy Now |
DISTI #
6489a8887c8f0ec5191156dc
|
Samtec | High-Reliability Tiger Eye™ Socket Strips, .050" Pitch RoHS: Compliant Min Qty: 550 Lead time: 1 Weeks, 3 Days Container: Tape & Reel | 0 |
|
$4.9100 / $5.5300 | Buy Now |
Part Details for SFM-125-L2-STL-D-A-FR
SFM-125-L2-STL-D-A-FR CAD Models
SFM-125-L2-STL-D-A-FR Part Data Attributes
|
SFM-125-L2-STL-D-A-FR
Samtec Inc
Buy Now
|
Compare Parts:
SFM-125-L2-STL-D-A-FR
Samtec Inc
|
Samacsys Manufacturer | SAMTEC |